Image for 88857604 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88857604

DigiKey Part Number
88857604-ND
Manufacturer
Manufacturer Product Number
88857604
Description
RELAY TIME DELAY 9999HR 8A 250V
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.01 Sec ~ 9999 Hrs Delay 8A @ 250VAC Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Circuit
SPDT (1 Form C)
Manufacturer
Crouzet
Delay Time
0.01 Sec ~ 9999 Hrs
Series
Contact Rating @ Voltage
8A @ 250VAC
Packaging
Bulk
Voltage - Supply
Multi-Voltage
Part Status
Obsolete
Termination Style
Plug In, 8 Pin (Octal)
Mounting Type
Socketable
Timing Adjustment Method
Up/Down Digit Keys
Relay Type
Mechanical Relay
Timing Initiate Method
Input Voltage, Trigger Signal
Function
Programmable (Multi-Function)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 4 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4In Stock
Ships from WEC