Image for 88857601 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88857601

DigiKey Part Number
88857601-ND
Manufacturer
Manufacturer Product Number
88857601
Description
RELAY TIME DELAY 24V/220V LCD
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 99 Sec ~ 9999 Hrs Delay 8A @ 250VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
Programmable (Multi-Function)
Circuit
SPDT (1 Form C)
Delay Time
99 Sec ~ 9999 Hrs
Contact Rating @ Voltage
8A @ 250VAC
Voltage - Supply
Multi-Voltage
Termination Style
Plug In, 8 Pin (Octal)
Timing Adjustment Method
Up/Down Digit Keys
Timing Initiate Method
Input Voltage, Trigger Signal
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.