
88827503 | |
|---|---|
DigiKey Part Number | 966-1778-ND |
Manufacturer | |
Manufacturer Product Number | 88827503 |
Description | RELAY TIME DELAY 100HR 8A 250V |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 100 Hrs Delay 8A @ 250VAC DIN Rail |
Category | Circuit SPDT (1 Form C) |
Manufacturer Crouzet | Delay Time 0.1 Sec ~ 100 Hrs |
Series | Contact Rating @ Voltage 8A @ 250VAC |
Packaging Box | Voltage - Supply 12 ~ 240VAC/DC |
Part Status Obsolete | Termination Style Spring Terminal |
Mounting Type DIN Rail | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage, Trigger Signal |
Function Programmable (Multi-Function) | Base Product Number |





