
Category | Circuit SPDT (1 Form C) |
Manufacturer Crouzet | Delay Time 0.1 Sec ~ 100 Hrs |
Series | Contact Rating @ Voltage 8A @ 250VAC |
Packaging Bulk | Voltage - Supply 24 ~ 240VAC, 24VDC |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type DIN Rail | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage, Trigger Signal |
Function Programmable (Multi-Function) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 88827105 | Crouzet | 62 | 966-1553-ND | 139,47000 € | Direct |


