
88226013 | |
|---|---|
DigiKey Part Number | 88226013-ND |
Manufacturer | |
Manufacturer Product Number | 88226013 |
Description | RELAY TIME DELAY 12MIN 5A 230V |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A), SPDT (1 Form C) 0.3 Sec ~ 12 Min Delay 5A @ 230VAC Panel Mount |
Datasheet | Datasheet |
Category | Circuit SPST-NO (1 Form A), SPDT (1 Form C) |
Manufacturer Crouzet | Delay Time 0.3 Sec ~ 12 Min |
Series | Contact Rating @ Voltage 5A @ 230VAC |
Packaging Box | Voltage - Supply 24VAC |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type Panel Mount | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Programmable (Multi-Function) | Base Product Number |

