
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Tachometer, Totalizer | |
Operating Mode | Up, Down, Command | |
Count Rate | 30kHz | |
Time Format | 999999hrs | |
Number of Characters Per Row | 6 | |
Display Type | LED - Red Characters | |
Display Characters - Height | 0.314" (8.00mm) | |
Input Type | No Voltage | |
Output Type | - | |
Voltage - Supply | 10 ~ 30VDC | |
Reset | External, Front Panel | |
Panel Cutout Dimensions | Rectangular - 45.00mm x 22.20mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 55°C | |
Weight | 0.11 lb (49.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,01000 € | 250,01 € |
| Unit Price without VAT: | 250,01000 € |
|---|---|
| Unit Price with VAT: | 297,51190 € |


