Image for 87620121 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87620121

DigiKey Part Number
87620121-ND
Manufacturer
Manufacturer Product Number
87620121
Description
COUNTER LCD 6 CHAR 12-24V PNL MT
Customer Reference
Detailed Description
Batch, Preset, Tachometer, Timer, Totalizer 12 ~ 24VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.354" (9.00mm)
Manufacturer
Crouzet
Input Type
No Voltage, Voltage
Series
Output Type
Relay (2), Solid State (2)
Packaging
Bulk
Voltage - Supply
12 ~ 24VDC
Part Status
Obsolete
Reset
Front Panel, Programmable
Type
Batch, Preset, Tachometer, Timer, Totalizer
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Operating Mode
Up, Down, Command, Individual, Quadrature
Mounting Type
Panel Mount
Count Rate
5kHz
Termination Style
Screw Terminal
Number of Characters Per Row
6
Ingress Protection
IP66 - Dust Tight, Water Resistant
Display Type
LCD - Black Characters
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.