Image for 87620111 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87620111

DigiKey Part Number
87620111-ND
Manufacturer
Manufacturer Product Number
87620111
Description
COUNTER LCD 6 CHAR 12-24V PNL MT
Customer Reference
Detailed Description
Batch, Preset, Tachometer, Timer, Totalizer 12 ~ 24VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
No Voltage, Voltage
Manufacturer
Crouzet
Output Type
Relay, Solid State
Series
Voltage - Supply
12 ~ 24VDC
Packaging
Bulk
Reset
Front Panel, Programmable
Part Status
Obsolete
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Type
Batch, Preset, Tachometer, Timer, Totalizer
Mounting Type
Panel Mount
Operating Mode
Up, Down, Command, Individual, Quadrature
Termination Style
Screw Terminal
Count Rate
5kHz
Ingress Protection
IP66 - Dust Tight, Water Resistant
Number of Characters Per Row
6
Operating Temperature
0°C ~ 50°C
Display Type
LCD - Black Characters
Weight
0.221 lb (100.24 g)
Display Characters - Height
0.354" (9.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.