
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Totalizer | |
Operating Mode | Up | |
Count Rate | 7kHz | |
Time Format | - | |
Number of Characters Per Row | 8 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.275" (7.00mm) | |
Input Type | No Voltage, Voltage | |
Output Type | - | |
Voltage - Supply | Battery, 3VDC | |
Reset | External, Front Panel | |
Panel Cutout Dimensions | Rectangular - 44.80mm x 22.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 55°C | |
Weight | 0.132 lb (59.87 g) |


