Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

85102954

DigiKey Part Number
85102954-ND
Manufacturer
Manufacturer Product Number
85102954
Description
RELAY SAFETY 5PST 5A 115V
Customer Reference
Detailed Description
Safety Relay 5PST-NO (5 Form A) 115VAC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
5 A
Manufacturer
Crouzet
Switching Voltage
250VAC - Max
Series
Features
Lighted Indicator
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Obsolete
Operate Time
35 ms
Mounting Type
DIN Rail
Release Time
20 ms
Coil Voltage
115VAC
Operating Temperature
-15°C ~ 55°C
Contact Form
5PST-NO (5 Form A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.