Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

85102632

DigiKey Part Number
85102632-ND
Manufacturer
Manufacturer Product Number
85102632
Description
RELAY SAFETY 3PST 5A 24V
Customer Reference
Detailed Description
Safety Relay 3PST-NO (3 Form A) 24VAC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Coil Voltage
24VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
5 A
Switching Voltage
250VAC - Max
Features
Lighted Indicator
Termination Style
Screw Terminal
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
25 ms
Release Time
30 ms
Operating Temperature
-15°C ~ 55°C
Contact Material
-
Coil Power
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.