Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

85102621

DigiKey Part Number
2266-85102621-966-ND
Manufacturer
Manufacturer Product Number
85102621
Description
RELAY SAFETY DPST 5A 24V
Customer Reference
Detailed Description
Safety Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
5 A
Manufacturer
Crouzet
Switching Voltage
250VAC - Max
Series
Features
Lighted Indicator
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Obsolete
Operate Time
25 ms
Mounting Type
DIN Rail
Release Time
30 ms
Coil Voltage
24VDC
Operating Temperature
-15°C ~ 55°C
Contact Form
DPST-NO (2 Form A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,84 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.