



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC/DC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC - Max | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 150 ms | |
Release Time | 30 ms | |
Operating Temperature | -15°C ~ 55°C | |
Contact Material | - | |
Coil Power | - |








