



Category | Contact Rating (Current) 5 A |
Manufacturer Crouzet | Switching Voltage 250VAC - Max |
Series | Features Lighted Indicator |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Operate Time 70 ms |
Mounting Type DIN Rail | Release Time 40 ms |
Coil Voltage 24VDC | Operating Temperature -15°C ~ 55°C |
Contact Form 3PST-NO (3 Form A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2700569 | Phoenix Contact | 161 | 277-11736-ND | 184,79000 € | Similar |









