Category | Contact Rating (Current) 6 A |
Manufacturer Crouzet | Switching Voltage 440VAC - Max |
Series | Features Lighted Indicator |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Operate Time 50 ms |
Mounting Type DIN Rail | Release Time 25 ms |
Coil Voltage 24VAC/DC | Operating Temperature 0°C ~ 50°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |