Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

85100636

DigiKey Part Number
85100636-ND
Manufacturer
Manufacturer Product Number
85100636
Description
RELAY SAFETY 3PST 6A 24V
Customer Reference
Detailed Description
Safety Relay 3PST-NO (3 Form A) 24VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
6 A
Manufacturer
Crouzet
Switching Voltage
440VAC - Max
Series
Features
Lighted Indicator
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Obsolete
Operate Time
20 ms
Mounting Type
DIN Rail
Release Time
500 ms
Coil Voltage
24VAC/DC
Operating Temperature
0°C ~ 50°C
Contact Form
3PST-NO (3 Form A)
Contact Material
Silver Tin Oxide (AgSnO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.