Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

85100037

DigiKey Part Number
85100037-ND
Manufacturer
Manufacturer Product Number
85100037
Description
RELAY SAFETY 3PST 6A 260V
Customer Reference
Detailed Description
Safety Relay 3PST-NO (3 Form A) 260VAC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
6 A
Manufacturer
Crouzet
Switching Voltage
440VAC - Max
Series
Features
Lighted Indicator
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Obsolete
Operate Time
50 ms
Mounting Type
DIN Rail
Release Time
25 ms
Coil Voltage
260VAC
Operating Temperature
0°C ~ 50°C
Contact Form
3PST-NO (3 Form A)
Contact Material
Silver Tin Oxide (AgSnO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.