Image for 84874110 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84874110

DigiKey Part Number
84874110-ND
Manufacturer
Manufacturer Product Number
84874110
Description
CONTROL TEMP REL OUT 24-240V
Customer Reference
Detailed Description
Temperature Controller (RTD) 24 ~ 240VAC/DC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Method
On/Off
Manufacturer
Crouzet
Voltage - Supply
24 ~ 240VAC/DC
Series
Mounting Type
DIN Rail
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Obsolete
Ingress Protection
IP30
Type
Temperature Controller (RTD)
Features
Time Delay
Input Range
-1°C ~ 46°C
Operating Temperature
-20°C ~ 50°C
Output Type
Relay
Weight
0.267 lb (121.11 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.