
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Temperature Monitoring | |
Trip Status | Energized High | |
Trip Range | - | |
Delay Time | No Delay | |
Voltage - Supply | 120VAC | |
Output Type | Relay | |
Circuit | SPST-NO (1 Form A) | |
Contact Rating @ Voltage | 8A @ 440VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C |

