Image for 84873211 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84873211

DigiKey Part Number
84873211-ND
Manufacturer
Manufacturer Product Number
84873211
Description
F3USN 3X400V CONROL RELAY
Customer Reference
Detailed Description
Voltage Sensing AC 400VAC
Product Attributes
Filter Similar Products
Category
Delay Time
0.1 Sec ~ 10 Sec
Manufacturer
Crouzet
Voltage - Supply
400VAC
Series
Output Type
Relay
Packaging
Bulk
Circuit
DPDT (2 Form C)
Part Status
Obsolete
Contact Rating @ Voltage
8A @ 250VAC
Type
Voltage Sensing AC
Mounting Type
DIN Rail
Trip Status
Energized High/Low
Operating Temperature
-20°C ~ 60°C
Trip Range
195 ~ 264V AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.