Phase Loss, Phase Sequence 208 ~ 480VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84873024

DigiKey Part Number
646-1136-ND
Manufacturer
Manufacturer Product Number
84873024
Description
RELAY MONITOR 3PHASE 208-480V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Phase Loss, Phase Sequence 208 ~ 480VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time
0.1 Sec ~ 10 Sec
Manufacturer
Crouzet
Voltage - Supply
208 ~ 480VAC
Series
Output Type
Relay
Packaging
Bulk
Circuit
SPDT (1 Form C)
Part Status
Active
Contact Rating @ Voltage
5A @ 250VAC
Type
Phase Loss, Phase Sequence
Mounting Type
DIN Rail
Trip Status
Energized High
Operating Temperature
-20°C ~ 50°C
Trip Range
183 ~ 528V AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1256,15000 €256,15 €
Manufacturers Standard Package
Unit Price without VAT:256,15000 €
Unit Price with VAT:304,81850 €