
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Phase Loss, Phase Sequence | |
Trip Status | Energized High | |
Trip Range | 183 ~ 484V AC | |
Delay Time | No Delay | |
Voltage - Supply | 208 ~ 440VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) x 2 | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,78000 € | 119,78 € |
| Unit Price without VAT: | 119,78000 € |
|---|---|
| Unit Price with VAT: | 142,53820 € |

