Image for 84873014 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84873014

DigiKey Part Number
84873014-ND
Manufacturer
Manufacturer Product Number
84873014
Description
CONTROL RELAY PHASE 3X440VAC DIN
Customer Reference
Detailed Description
Phase Loss, Phase Sequence, Voltage Sensing AC 440VAC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delay Time
0.2 Sec ~ 10 Sec
Manufacturer
Crouzet
Voltage - Supply
440VAC
Series
Output Type
Relay
Packaging
Bulk
Circuit
DPDT (2 Form C)
Part Status
Obsolete
Contact Rating @ Voltage
8A @ 250VAC
Type
Phase Loss, Phase Sequence, Voltage Sensing AC
Mounting Type
DIN Rail
Trip Range
350 ~ 510V AC
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.