
84873012 | |
|---|---|
DigiKey Part Number | 84873012-ND |
Manufacturer | |
Manufacturer Product Number | 84873012 |
Description | CONTROL RELAY PHASE 3X400VAC DIN |
Customer Reference | |
Detailed Description | Phase Loss, Phase Sequence, Voltage Sensing AC 400VAC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Phase Loss, Phase Sequence, Voltage Sensing AC | |
Trip Status | - | |
Trip Range | 320 ~ 460V AC | |
Delay Time | 0.2 Sec ~ 10 Sec | |
Voltage - Supply | 400VAC | |
Output Type | Relay | |
Circuit | DPDT (2 Form C) | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C |

