Voltage Sensing AC 110 ~ 240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84872142

DigiKey Part Number
646-1145-ND
Manufacturer
Manufacturer Product Number
84872142
Description
RELAY MONITOR VOLT 65-260VAC/DC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Voltage Sensing AC 110 ~ 240VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time
0.1 Sec ~ 10 Sec
Manufacturer
Crouzet
Voltage - Supply
110 ~ 240VAC
Series
Output Type
Relay
Packaging
Bulk
Circuit
SPDT (1 Form C)
Part Status
Active
Contact Rating @ Voltage
5A @ 250VAC
Type
Voltage Sensing AC
Mounting Type
DIN Rail
Trip Status
Energized High
Operating Temperature
-20°C ~ 50°C
Trip Range
65 ~ 260V AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1198,24000 €198,24 €
Manufacturers Standard Package
Unit Price without VAT:198,24000 €
Unit Price with VAT:235,90560 €