84872057 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Crouzet
In Stock: 57
Unit Price: 205,11000 €
Datasheet
Image for 84872057 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84872057

DigiKey Part Number
84872057-ND
Manufacturer
Manufacturer Product Number
84872057
Description
CONTROL RELAY VOLTG 65-260VAC/DC
Customer Reference
Detailed Description
Voltage Sensing AC/DC 90 ~ 270VAC/DC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time
0.1 Sec ~ 3 Sec
Manufacturer
Crouzet
Voltage - Supply
90 ~ 270VAC/DC
Series
Output Type
Relay
Packaging
Bulk
Circuit
SPDT (1 Form C)
Part Status
Obsolete
Contact Rating @ Voltage
8A @ 250VAC
Type
Voltage Sensing AC/DC
Mounting Type
DIN Rail
Trip Status
Energized High/Low
Operating Temperature
-20°C ~ 60°C
Trip Range
65 ~ 260V AC/DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
84872152Crouzet57646-1146-ND205,11000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes