
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Voltage Sensing DC | |
Trip Status | Energized High/Low | |
Trip Range | 9.6 ~ 15.6V DC | |
Delay Time | 0.1 Sec ~ 3 Sec | |
Voltage - Supply | 12VDC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C |


