New at DigiKey
Image for 84872025 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84872025

DigiKey Part Number
966-84872025-ND
Manufacturer
Manufacturer Product Number
84872025
Description
VOLTAGE MONITORING RELAY EUL, 24
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Voltage Sensing AC/DC 24 ~ 240VAC/DC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Type
Voltage Sensing AC/DC
Trip Status
Energized High/Low
Trip Range
0.2 ~ 60V AC/DC
Delay Time
0.1 Sec ~ 3 Sec
Voltage - Supply
24 ~ 240VAC/DC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
5A @ 250VAC/24VDC
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5171,93200 €859,66 €
Unit Price without VAT:171,93200 €
Unit Price with VAT:204,59908 €