84872024 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Crouzet
In Stock: 1
Unit Price: 162,38000 €
Datasheet
Image for 84872024 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84872024

DigiKey Part Number
84872024-ND
Manufacturer
Manufacturer Product Number
84872024
Description
CONTROL RELAY VOLT 230VAC .2-60V
Customer Reference
Detailed Description
Voltage Sensing AC/DC 230VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Obsolete
Type
Voltage Sensing AC/DC
Trip Status
Energized High/Low
Trip Range
0.2 ~ 60V AC/DC
Delay Time
0.1 Sec ~ 3 Sec
Voltage - Supply
230VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
8A @ 250VAC
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes