84872023 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Crouzet
In Stock: 1
Unit Price: 223,50000 €
Datasheet
Voltage Sensing AC/DC 120VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84872023

DigiKey Part Number
646-1141-ND
Manufacturer
Manufacturer Product Number
84872023
Description
RELAY MONITOR VOLT 0.2-60V ADJ
Customer Reference
Detailed Description
Voltage Sensing AC/DC 120VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time
0.1 Sec ~ 3 Sec
Manufacturer
Crouzet
Voltage - Supply
120VAC
Series
Output Type
Relay
Packaging
Bulk
Circuit
SPDT (1 Form C)
Part Status
Obsolete
Contact Rating @ Voltage
8A @ 250VAC
Type
Voltage Sensing AC/DC
Mounting Type
DIN Rail
Trip Status
Energized High/Low
Operating Temperature
-20°C ~ 60°C
Trip Range
0.2 ~ 60V AC/DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
84872120Crouzet1646-1143-ND223,50000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes