
Category | Trip Range 10 ~ 100A AC |
Manufacturer Crouzet | Delay Time 0.1 Sec ~ 3 Sec |
Series | Voltage - Supply 48VAC |
Packaging Box | Output Type Relay |
Part Status Obsolete | Circuit SPDT (1 Form C) |
Type Current Sensing AC/DC | Mounting Type DIN Rail |
Trip Status Energized High | Operating Temperature -20°C ~ 60°C |

