84871034 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Crouzet
In Stock: 0
Unit Price: 170,75000 €
Datasheet
Current Sensing AC/DC 230 ~ 240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84871034

DigiKey Part Number
966-1059-ND
Manufacturer
Manufacturer Product Number
84871034
Description
CONTROL RLY CURRNT 230VAC .1-10A
Customer Reference
Detailed Description
Current Sensing AC/DC 230 ~ 240VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Obsolete
Type
Current Sensing AC/DC
Trip Status
Energized High
Trip Range
0.1 ~ 10A AC
Delay Time
0.1 Sec ~ 3 Sec
Voltage - Supply
230 ~ 240VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
-
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes