84871032 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Crouzet
In Stock: 0
Unit Price: 267,09000 €
Datasheet
Image for 84871032 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84871032

DigiKey Part Number
84871032-ND
Manufacturer
Manufacturer Product Number
84871032
Description
EIH CRNT CTRL RLY 0.1-10A 48VAC
Customer Reference
Detailed Description
Current Sensing AC/DC 48VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Trip Range
0.1 ~ 10A AC
Manufacturer
Crouzet
Delay Time
0.1 Sec ~ 3 Sec
Series
Voltage - Supply
48VAC
Packaging
Box
Output Type
Relay
Part Status
Obsolete
Circuit
SPDT (1 Form C)
Type
Current Sensing AC/DC
Mounting Type
DIN Rail
Trip Status
Energized High
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
84871130Crouzet0646-1152-ND267,09000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes