
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Current Sensing AC/DC | |
Trip Status | Energized High | |
Trip Range | 2 ~ 500mA AC/DC | |
Delay Time | 0.1 Sec ~ 3 Sec | |
Voltage - Supply | 230 ~ 240VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C |

