
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | High/Low Level | |
Voltage - Supply | 24VAC | |
Sensitivity | 5kOhm ~ 100kOhm | |
Features | Adjustable Sensitivity, Alarm High/Low - Contact and LED Indication | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay (2) | |
Contact Form | SPDT (1 Form C) | |
Contact Rating @ Voltage | 8A @ 250VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Weight | 0.617 lb (279.87 g) |

