Image for 84870306 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84870306

DigiKey Part Number
84870306-ND
Manufacturer
Manufacturer Product Number
84870306
Description
CONTROL LIQ LEV 24VAC SOCKETABLE
Customer Reference
Detailed Description
Liquid Level Controller High/Low Level SPDT (1 Form C) 24VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Obsolete
Type
High/Low Level
Voltage - Supply
24VAC
Sensitivity
5kOhm ~ 100kOhm
Features
Adjustable Sensitivity
Distance - Control To Sensor (Max)
100m
Output Type
Relay
Contact Form
SPDT (1 Form C)
Contact Rating @ Voltage
8A
Mounting Type
Socketable
Termination Style
Plug In, 11 Pin (Octal)
Operating Temperature
-20°C ~ 60°C
Weight
0.309 lb (140.16 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.