Image for 84870214 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84870214

DigiKey Part Number
84870214-ND
Manufacturer
Manufacturer Product Number
84870214
Description
CONTROL LIQ LEV 230VAC DIN RAIL
Customer Reference
Detailed Description
Liquid Level Controller High/Low Level SPDT (1 Form C) 230VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Adjustable Sensitivity, Delay Timer
Manufacturer
Crouzet
Output Type
Relay
Series
Contact Form
SPDT (1 Form C)
Packaging
Bulk
Contact Rating @ Voltage
8A
Part Status
Obsolete
Mounting Type
DIN Rail
Type
High/Low Level
Termination Style
Screw Terminal
Voltage - Supply
230VAC
Operating Temperature
-20°C ~ 50°C
Sensitivity
250Ohm ~ 1MOhm
Weight
0.331 lb (150.14 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.