Category | Features Adjustable Sensitivity |
Manufacturer Crouzet | Output Type Relay |
Series | Contact Form SPDT (1 Form C) |
Packaging Bulk | Contact Rating @ Voltage 8A |
Part Status Obsolete | Mounting Type DIN Rail |
Type Constant Level | Termination Style Screw Terminal |
Voltage - Supply 24VAC | Operating Temperature -20°C ~ 60°C |
Sensitivity 5kOhm ~ 100kOhm | Weight 0.309 lb (140.16 g) |