
Category | Contact Material Copper |
Manufacturer Crouzet | Contact Finish Gold |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Style Card Edge/Solder Pad |
Part Status Active | End Caps Sold Separately |
Output Code BCD | Section Width 0.492" (12.50mm) |
Read Out 0 ~ 9 | Operating Temperature -25°C ~ 70°C |
Number of Sections 1 | Depth Behind Flange 37.00mm |
Display Characters - Height 0.240" (6.00mm) | Housing Material Polyphenylene Oxide (PPO) |
Actuator Type Rocker | Electrical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 83,14400 € | 831,44 € |
| Unit Price without VAT: | 83,14400 € |
|---|---|
| Unit Price with VAT: | 98,94136 € |

