
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Code | Decimal | |
Read Out | 0 ~ 9 | |
Number of Sections | 1 | |
Display Characters - Height | 0.180" (4.57mm) | |
Actuator Type | Rocker | |
Contact Rating @ Voltage | - | |
Contact Material | Copper | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Card Edge/Solder Pad | |
End Caps | Sold Separately | |
Section Width | 0.394" (10.00mm) | |
Panel Cutout Dimensions | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | 37.00mm | |
Housing Material | Polyphenylene Oxide (PPO) | |
Color | - | |
Electrical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 38,45200 € | 384,52 € |
| Unit Price without VAT: | 38,45200 € |
|---|---|
| Unit Price with VAT: | 45,75788 € |

