84145064 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sensata-Crydom
In Stock: 0
Unit Price: 66,93000 €
Datasheet

Similar


Sensata-Crydom
In Stock: 64
Unit Price: 61,83000 €
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

84145064

DigiKey Part Number
84145064-ND
Manufacturer
Manufacturer Product Number
84145064
Description
AC INPUT MODULE 120V
Customer Reference
Detailed Description
AC Input Module Output Module Output 120VAC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Obsolete
Type
AC Input Module
Color
-
Style
DIN Rail Mount
Voltage - Input
120VAC
Current - Input
5 mA
Voltage - Output
-
Current - Output
-
Turn On Time
8ms
Turn Off Time
10ms
Features
Status LED(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes