Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

84145024

DigiKey Part Number
84145024-ND
Manufacturer
Manufacturer Product Number
84145024
Description
AC OUTPUT MODULE 500MA
Customer Reference
Detailed Description
AC Output Module Output Module 500mA 24 ~ 250VAC Output 110VAC/DC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
110VAC/DC
Manufacturer
Crouzet
Current - Input
6 mA
Series
Voltage - Output
24 ~ 250VAC
Packaging
Bulk
Current - Output
500mA
Part Status
Obsolete
Turn On Time
10ms
Type
AC Output Module
Turn Off Time
10ms
Style
DIN Rail Mount
Features
Status LED(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.