Similar




Category | Voltage - Input 24VDC |
Manufacturer Crouzet | Current - Input 6 mA |
Series | Voltage - Output 24 ~ 250VAC |
Packaging Box | Current - Output 500mA |
Part Status Obsolete | Turn On Time 10ms |
Type AC Output Module | Turn Off Time 10ms |
Style DIN Rail Mount | Features Status LED(s) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRA-CN240A24 | Sensata-Crydom | 24 | CC1750-ND | 49,97000 € | Similar |


