84145010 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sensata-Crydom
In Stock: 5
Unit Price: 73,19000 €
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

84145010

DigiKey Part Number
84145010-ND
Manufacturer
Manufacturer Product Number
84145010
Description
DC OUTPUT MODULE 2A
Customer Reference
Detailed Description
DC Output Module Output Module 2A 5 ~ 48VDC Output 5VDC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Obsolete
Type
DC Output Module
Color
-
Style
DIN Rail Mount
Voltage - Input
5VDC
Current - Input
6 mA
Voltage - Output
5 ~ 48VDC
Current - Output
2A
Turn On Time
1ms
Turn Off Time
5ms
Features
Status LED(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes