84138120N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
84138120N
What are Solid State Relays?

84138120N

DigiKey Part Number
966-84138120N-ND
Manufacturer
Manufacturer Product Number
84138120N
Description
SSR RELAY SPST-NO 50A 24-500V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
84138120N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4 ~ 32VDC
Voltage - Load
24 V ~ 500 V
Load Current
50 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
176,33000 €76,33 €
Manufacturers Standard Package
Unit Price without VAT:76,33000 €
Unit Price with VAT:90,83270 €

Other Suppliers on DigiKey

1In Stock
Ships from WEC