


84137870N | |
|---|---|
DigiKey Part Number | 966-84137870N-ND |
Manufacturer | |
Manufacturer Product Number | 84137870N |
Description | SSR RELAY SPST-NO 40A 5-60V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | 84137870N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 5 V ~ 60 V | |
Load Current | 40 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 90°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,50000 € | 85,50 € |
| Unit Price without VAT: | 85,50000 € |
|---|---|
| Unit Price with VAT: | 101,74500 € |









