
83876320 | |
|---|---|
DigiKey Part Number | 966-83876320-ND |
Manufacturer | |
Manufacturer Product Number | 83876320 |
Description | SWITCH LIMIT |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Panel Mount |
Category | Voltage Rating - DC 125 V |
Manufacturer Crouzet | Actuator Type Roller Plunger |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Circuit DPST-NO/NC | Operating Force 1020gf |
Switch Function On-Mom, Off-Mom | Operating Position 1.567" (39.8mm) |
Current Rating (Amps) 6A (AC), 550mA (DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 120 V | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,72000 € | 159,72 € |
| Unit Price without VAT: | 159,72000 € |
|---|---|
| Unit Price with VAT: | 190,06680 € |

