
83875106 | |
|---|---|
DigiKey Part Number | 966-83875106-ND |
Manufacturer | |
Manufacturer Product Number | 83875106 |
Description | SWITCH LIMIT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Category | Voltage Rating - DC 125 V |
Manufacturer Crouzet | Actuator Type Roller Plunger |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Circuit DPST-NO/NC | Operating Force 1020gf |
Switch Function On-Mom, Off-Mom | Operating Position 0.972" (24.7mm) |
Current Rating (Amps) 6A (AC), 550mA (DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 120 V | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 177,37800 € | 1.773,78 € |
| Unit Price without VAT: | 177,37800 € |
|---|---|
| Unit Price with VAT: | 211,07982 € |

