Switch DPST-NO/NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83873301

DigiKey Part Number
83873301-ND
Manufacturer
Manufacturer Product Number
83873301
Description
SWITCH SNAP ACTION DPST 6A 120V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Side Rotary, Roller
Manufacturer
Crouzet
Mounting Type
Chassis Mount
Series
Termination Style
Cable Leads
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Operating Force
15gfm
Circuit
DPST-NO/NC
Mechanical Life
10,000,000 Cycles
Switch Function
On-Mom, Off-Mom
Electrical Life
500,000 Cycles
Current Rating (Amps)
6A (AC), 550mA (DC)
Operating Temperature
-25°C ~ 70°C
Voltage Rating - AC
120 V
Base Product Number
Voltage Rating - DC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10180,14900 €1.801,49 €
Manufacturers Standard Package
Unit Price without VAT:180,14900 €
Unit Price with VAT:214,37731 €