Switch DPST-NO/NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83873112

DigiKey Part Number
2266-83873112-ND
Manufacturer
Manufacturer Product Number
83873112
Description
SWITCH SNAP ACTION DPST 6A 120V
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Side Rotary, Roller
Manufacturer
Crouzet
Mounting Type
Chassis Mount
Series
Termination Style
Cable Leads
Packaging
Box
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Operating Force
15gfm
Circuit
DPST-NO/NC
Mechanical Life
10,000,000 Cycles
Switch Function
On-Mom, Off-Mom
Electrical Life
500,000 Cycles
Current Rating (Amps)
6A (AC), 550mA (DC)
Operating Temperature
-25°C ~ 70°C
Voltage Rating - AC
120 V
Base Product Number
Voltage Rating - DC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
MARKETPLACE PRODUCT
Ships from WEC
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.